Technical Document
Specifications
Brand
JSTSeries
PH
Pitch
2.0mm
Number Of Contacts
10
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
2.0A
Voltage Rating
100.0 V
Product details
Board Connector PH Series Surface Mount Header, Low Insertion Force Side Entry
The JST PH Connectors are designed to meet the demand for high density connection of internal wires to printed circuit boards. It is compact, highly reliable and low in cost.
Features & Benefits
• Reliable contact
• Fully shrouded header
• Current rating of 2A
• Printed circuit board retention mechanism
• Surface mount model
• Voltage rating of 100 V ac
• Temperature range from -25°C to 85°C
• Wire size of 32 AWG to 24 AWG
• Number of contacts varies from 2 to 16 pins
• Contact material is brass
• Tin plated contact
• UL, CSA and TUV certified
2.0mm Wire-to-Board Connector, JST PH Series
BD 3.108
BD 0.622 Each (In a Pack of 5) (Exc. Vat)
BD 3.419
BD 0.684 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 3.108
BD 0.622 Each (In a Pack of 5) (Exc. Vat)
BD 3.419
BD 0.684 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 0.622 | BD 3.108 |
125 - 495 | BD 0.578 | BD 2.888 |
500 - 2495 | BD 0.522 | BD 2.612 |
2500 - 4995 | BD 0.506 | BD 2.530 |
5000+ | BD 0.490 | BD 2.448 |
Technical Document
Specifications
Brand
JSTSeries
PH
Pitch
2.0mm
Number Of Contacts
10
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
2.0A
Voltage Rating
100.0 V
Product details
Board Connector PH Series Surface Mount Header, Low Insertion Force Side Entry
The JST PH Connectors are designed to meet the demand for high density connection of internal wires to printed circuit boards. It is compact, highly reliable and low in cost.
Features & Benefits
• Reliable contact
• Fully shrouded header
• Current rating of 2A
• Printed circuit board retention mechanism
• Surface mount model
• Voltage rating of 100 V ac
• Temperature range from -25°C to 85°C
• Wire size of 32 AWG to 24 AWG
• Number of contacts varies from 2 to 16 pins
• Contact material is brass
• Tin plated contact
• UL, CSA and TUV certified