Technical Document
Specifications
Brand
JSTSeries
PH
Pitch
2.0mm
Number Of Contacts
11
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Country of Origin
Japan
Stock information temporarily unavailable.
BD 3.768
BD 0.754 Each (In a Pack of 5) (Exc. Vat)
BD 4.145
BD 0.829 Each (In a Pack of 5) (inc. VAT)
JST PH Series Right Angle Surface Mount PCB Header, 11 Contact(s), 2.0mm Pitch, Shrouded
5
BD 3.768
BD 0.754 Each (In a Pack of 5) (Exc. Vat)
BD 4.145
BD 0.829 Each (In a Pack of 5) (inc. VAT)
JST PH Series Right Angle Surface Mount PCB Header, 11 Contact(s), 2.0mm Pitch, Shrouded
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.754 | BD 3.768 |
25 - 45 | BD 0.676 | BD 3.382 |
50 - 120 | BD 0.616 | BD 3.080 |
125 - 245 | BD 0.572 | BD 2.860 |
250+ | BD 0.534 | BD 2.668 |
Technical Document
Specifications
Brand
JSTSeries
PH
Pitch
2.0mm
Number Of Contacts
11
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Country of Origin
Japan