JST PH Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 175-5647Brand: JSTManufacturers Part No.: S6B-PH-KL (LF)(SN)
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

JST

Series

PH

Pitch

2.0mm

Number Of Contacts

6

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Crimp

Contact Material

Copper Alloy

Current Rating

2.0A

Voltage Rating

100.0 V

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.265

BD 0.126 Each (In a Pack of 10) (Exc. Vat)

BD 1.391

BD 0.139 Each (In a Pack of 10) (inc. VAT)

JST PH Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

BD 1.265

BD 0.126 Each (In a Pack of 10) (Exc. Vat)

BD 1.391

BD 0.139 Each (In a Pack of 10) (inc. VAT)

JST PH Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40BD 0.126BD 1.265
50 - 90BD 0.110BD 1.100
100 - 240BD 0.099BD 0.990
250 - 490BD 0.094BD 0.935
500+BD 0.082BD 0.825

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Series

PH

Pitch

2.0mm

Number Of Contacts

6

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Crimp

Contact Material

Copper Alloy

Current Rating

2.0A

Voltage Rating

100.0 V

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more