JST SAN Series Male Crimp Terminal, 30AWG Min, 24AWG Max

RS Stock No.: 172-4847Brand: JSTManufacturers Part No.: SAN-002T-0.8K
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

JST

Gender

Male

For Use With

SAN Connector Housing

Series

SAN

Minimum Wire Size mm²

0.05mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.2mm²

Contact Plating

Tin

Minimum Wire Size AWG

30AWG

Contact Material

Brass

Maximum Wire Size AWG

24AWG

Maximum Current

2A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85 °C, +85 °C

Country of Origin

Japan

Product details

2.0mm Board-In SAN Connector Contacts

The solder tails of these 2.0 mm pitch Board-In SAN connector contacts are designed to give easy insertion and secure locking into the PCB. These Board-In 2.0 mm pitch SAN contacts are Type B where the solder tail is joined at the tip to prevent breaking and for easy of handling. The Type B contact for these 2.0 mm pitch SAN Board-In connectors are for use with 1.6 mm thick PCBs and have a 0.9 to 1.3 mm cable insulation outside diameter capacity..

2.0mm Board-In - JST SAN Connector

These JST Wire to Board Crimp style 2.0 mm pitch SAN Connectors are a Board-In type. The 2.0 mm pitch SAN Connectors provide high-density mounting in an efficient and economical manner.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 154.000

BD 0.011 Each (On a Reel of 14000) (Exc. Vat)

BD 169.400

BD 0.012 Each (On a Reel of 14000) (inc. VAT)

JST SAN Series Male Crimp Terminal, 30AWG Min, 24AWG Max

BD 154.000

BD 0.011 Each (On a Reel of 14000) (Exc. Vat)

BD 169.400

BD 0.012 Each (On a Reel of 14000) (inc. VAT)

JST SAN Series Male Crimp Terminal, 30AWG Min, 24AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Gender

Male

For Use With

SAN Connector Housing

Series

SAN

Minimum Wire Size mm²

0.05mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.2mm²

Contact Plating

Tin

Minimum Wire Size AWG

30AWG

Contact Material

Brass

Maximum Wire Size AWG

24AWG

Maximum Current

2A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85 °C, +85 °C

Country of Origin

Japan

Product details

2.0mm Board-In SAN Connector Contacts

The solder tails of these 2.0 mm pitch Board-In SAN connector contacts are designed to give easy insertion and secure locking into the PCB. These Board-In 2.0 mm pitch SAN contacts are Type B where the solder tail is joined at the tip to prevent breaking and for easy of handling. The Type B contact for these 2.0 mm pitch SAN Board-In connectors are for use with 1.6 mm thick PCBs and have a 0.9 to 1.3 mm cable insulation outside diameter capacity..

2.0mm Board-In - JST SAN Connector

These JST Wire to Board Crimp style 2.0 mm pitch SAN Connectors are a Board-In type. The 2.0 mm pitch SAN Connectors provide high-density mounting in an efficient and economical manner.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more