Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

JST, SHD Female Connector Housing, 1mm Pitch, 20 Way, 2 Row Right Angle, Straight

RS Stock No.: 752-1686Brand: JSTManufacturers Part No.: SHDR-20V-S-B
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

20

Number Of Rows

2

Pitch

1mm

Gender

Female

Mounting Type

Cable Mount

Series

SHD

For Use With

Board-In Connector, Crimp Connector

Body Orientation

Right Angle, Straight

Length

13mm

Width

4.9mm

Housing Material

PBT

Country of Origin

Korea, Republic Of

Product details

1.0mm Wire to Board SHD Series Housings

The Wire to Board SHD Connector Range 1.0mm pitch housing design provides protusions on the ends to assist disengagement without the need to pull the wires.

1.0mm Wire to Board - JST SHD Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.998

BD 0.100 Each (In a Pack of 10) (Exc. Vat)

BD 1.098

BD 0.110 Each (In a Pack of 10) (inc. VAT)

JST, SHD Female Connector Housing, 1mm Pitch, 20 Way, 2 Row Right Angle, Straight
Select packaging type

BD 0.998

BD 0.100 Each (In a Pack of 10) (Exc. Vat)

BD 1.098

BD 0.110 Each (In a Pack of 10) (inc. VAT)

JST, SHD Female Connector Housing, 1mm Pitch, 20 Way, 2 Row Right Angle, Straight
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240BD 0.100BD 0.998
250 - 990BD 0.063BD 0.630
1000 - 4990BD 0.063BD 0.630
5000 - 9990BD 0.058BD 0.578
10000+BD 0.052BD 0.525

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Number Of Contacts

20

Number Of Rows

2

Pitch

1mm

Gender

Female

Mounting Type

Cable Mount

Series

SHD

For Use With

Board-In Connector, Crimp Connector

Body Orientation

Right Angle, Straight

Length

13mm

Width

4.9mm

Housing Material

PBT

Country of Origin

Korea, Republic Of

Product details

1.0mm Wire to Board SHD Series Housings

The Wire to Board SHD Connector Range 1.0mm pitch housing design provides protusions on the ends to assist disengagement without the need to pull the wires.

1.0mm Wire to Board - JST SHD Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more