JST SJN Series Male Crimp Terminal, 28AWG Min, 24AWG Max

RS Stock No.: 820-1208PBrand: JSTManufacturers Part No.: SJN-002PT-0.9
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

JST

Gender

Male

For Use With

SJN Connector Housing

Series

SJN

Minimum Wire Size mm²

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Maximum Wire Size AWG

24AWG

Contact Material

Brass

Maximum Current

3A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Product details

2.0mm Board-In - JST SJN Connector Contacts

820-1208 Board-In Side Entry Contact SJN-002PT-0.9, applicable board size is 1.2 mm to 1.6 mm.
820-1217 Cable Assembly with SJN Board-In Side Entry Contacts on both ends, 150 mm long.
820-1210 Cable Assembly with SJN Board-In Side Entry Contacts on both ends, 300 mm long.
For suitable crimp tool see stock number 819-2716

2.0mm Board-In - JST Side Entry SJN Connector

The JST 2.0mm Board-In Side Entry SJN Series allows for permanent direct Wire-to Board connection with an above board height of only 2.8mm and a thickness of 4.9mm.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

JST SJN Series Male Crimp Terminal, 28AWG Min, 24AWG Max
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

JST SJN Series Male Crimp Terminal, 28AWG Min, 24AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Gender

Male

For Use With

SJN Connector Housing

Series

SJN

Minimum Wire Size mm²

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Maximum Wire Size AWG

24AWG

Contact Material

Brass

Maximum Current

3A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Product details

2.0mm Board-In - JST SJN Connector Contacts

820-1208 Board-In Side Entry Contact SJN-002PT-0.9, applicable board size is 1.2 mm to 1.6 mm.
820-1217 Cable Assembly with SJN Board-In Side Entry Contacts on both ends, 150 mm long.
820-1210 Cable Assembly with SJN Board-In Side Entry Contacts on both ends, 300 mm long.
For suitable crimp tool see stock number 819-2716

2.0mm Board-In - JST Side Entry SJN Connector

The JST 2.0mm Board-In Side Entry SJN Series allows for permanent direct Wire-to Board connection with an above board height of only 2.8mm and a thickness of 4.9mm.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more