Technical Document
Specifications
Brand
JSTGender
Female
Body Orientation
Straight
Pitch
3.96mm
Termination Method
Crimp
Current Rating
7.0A
Series
SL
Country of Origin
Japan
Stock information temporarily unavailable.
BD 4.812
BD 4.812 1 Pack of 300 (Exc. Vat)
BD 5.293
BD 5.293 1 Pack of 300 (inc. VAT)
JST SL D-sub Connector Socket, 3.96mm Pitch
1
BD 4.812
BD 4.812 1 Pack of 300 (Exc. Vat)
BD 5.293
BD 5.293 1 Pack of 300 (inc. VAT)
JST SL D-sub Connector Socket, 3.96mm Pitch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | BD 4.812 |
2 - 2 | BD 4.664 |
3 - 9 | BD 4.510 |
10 - 12 | BD 4.367 |
13+ | BD 4.224 |
Technical Document
Specifications
Brand
JSTGender
Female
Body Orientation
Straight
Pitch
3.96mm
Termination Method
Crimp
Current Rating
7.0A
Series
SL
Country of Origin
Japan