Technical Document
Specifications
Brand
JSTGender
Female
For Use With
NSH and SHL Connector Housings
Series
NSH, SHL
Minimum Wire Size mm²
0.03mm²
Minimum Wire Size (mm²)
0.03mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.08mm²
Maximum Wire Size (mm²)
0.08mm²
Minimum Wire Size AWG
32AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
32AWG
Maximum Wire Size AWG
28AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
28AWG
Maximum Contact Resistance
50mΩ
Maximum Current
1A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85 °C, +85 °C
Country of Origin
Japan
BD 495.000
BD 0.016 Each (On a Reel of 30000) (Exc. Vat)
BD 544.500
BD 0.018 Each (On a Reel of 30000) (inc. VAT)
30000
BD 495.000
BD 0.016 Each (On a Reel of 30000) (Exc. Vat)
BD 544.500
BD 0.018 Each (On a Reel of 30000) (inc. VAT)
30000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JSTGender
Female
For Use With
NSH and SHL Connector Housings
Series
NSH, SHL
Minimum Wire Size mm²
0.03mm²
Minimum Wire Size (mm²)
0.03mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.08mm²
Maximum Wire Size (mm²)
0.08mm²
Minimum Wire Size AWG
32AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
32AWG
Maximum Wire Size AWG
28AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
28AWG
Maximum Contact Resistance
50mΩ
Maximum Current
1A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85 °C, +85 °C
Country of Origin
Japan