JST JWPF Series Female Crimp Terminal, 26AWG Min, 22AWG Max

Technical Document
Specifications
Brand
JSTGender
Female
For Use With
JWPF Connector Housing
Series
JWPF
Minimum Wire Size mm²
0.1mm²
Minimum Wire Size (mm²)
0.1mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.33mm²
Maximum Wire Size (mm²)
0.33mm²
Minimum Wire Size AWG
26AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
26AWG
Maximum Wire Size AWG
22AWG
Contact Material
Copper Alloy
Maximum Wire Size (AWG)
22AWG
Maximum Contact Resistance
15mΩ
Maximum Current
3A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
30424048
Country of Origin
Japan
Product details
JWPF Loose Contacts and Cable Assemblies
These JWPF Contacts and Cable Assemblies are used with the respective JWPF Receptacle and Tab Housings:
JWPF Receptacle Contact 820-1324 used in JWPF Receptacle Housing 820-1289 typical.
JWPF Tab Contact 820-1327 used in JWPF Tab Housing 820-1282 typical.
For a suitable Strip Feed Crimp Hand tool see stock number 602-8717 or for discrete contacts 688-0852 .
JWPF Cable Assemblies are pre-wired Contacts:
820-1286 is 150 mm long with Receptacle Contacts fitted.
820-1295 is 300 mm long with Receptacle Contacts fitted.
820-1298 is 150 mm long with Tab Contacts fitted.
820-1292 is 300 mm long with Tab Contacts fitted.
For a suitable Extraction Tool see stock number 688-0843 .
2.0mm JST Waterproof Wire-to-Wire Connectors
BD 3.300
BD 0.033 Each (In a Pack of 100) (Exc. Vat)
BD 3.630
BD 0.036 Each (In a Pack of 100) (inc. VAT)
Standard
100
BD 3.300
BD 0.033 Each (In a Pack of 100) (Exc. Vat)
BD 3.630
BD 0.036 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | BD 0.033 | BD 3.300 |
1000 - 2400 | BD 0.028 | BD 2.750 |
2500 - 4900 | BD 0.028 | BD 2.750 |
5000 - 9900 | BD 0.028 | BD 2.750 |
10000+ | BD 0.028 | BD 2.750 |
Technical Document
Specifications
Brand
JSTGender
Female
For Use With
JWPF Connector Housing
Series
JWPF
Minimum Wire Size mm²
0.1mm²
Minimum Wire Size (mm²)
0.1mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.33mm²
Maximum Wire Size (mm²)
0.33mm²
Minimum Wire Size AWG
26AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
26AWG
Maximum Wire Size AWG
22AWG
Contact Material
Copper Alloy
Maximum Wire Size (AWG)
22AWG
Maximum Contact Resistance
15mΩ
Maximum Current
3A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
30424048
Country of Origin
Japan
Product details
JWPF Loose Contacts and Cable Assemblies
These JWPF Contacts and Cable Assemblies are used with the respective JWPF Receptacle and Tab Housings:
JWPF Receptacle Contact 820-1324 used in JWPF Receptacle Housing 820-1289 typical.
JWPF Tab Contact 820-1327 used in JWPF Tab Housing 820-1282 typical.
For a suitable Strip Feed Crimp Hand tool see stock number 602-8717 or for discrete contacts 688-0852 .
JWPF Cable Assemblies are pre-wired Contacts:
820-1286 is 150 mm long with Receptacle Contacts fitted.
820-1295 is 300 mm long with Receptacle Contacts fitted.
820-1298 is 150 mm long with Tab Contacts fitted.
820-1292 is 300 mm long with Tab Contacts fitted.
For a suitable Extraction Tool see stock number 688-0843 .