JST, TWE Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 2.3mm Pin Diameter, 2 x 1.5mm² Wire Size, Black

RS Stock No.: 122-5209Brand: JSTManufacturers Part No.: TWE1.5-12
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Brand

JST

Maximum Wire Size mm²

2 x 1.5mm²

Pin Diameter

2.3mm

Number of Entries

2

Insulation Material

PP

Colour

Black

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

2 x 16AWG

Overall Length

20mm

Series

TWE

Country of Origin

Switzerland

Product details

JST Twin Entry Insulated Bootlace Ferrule Crimp Terminals

A range of industrial standard insulated bootlace ferrule crimp terminals with a twin cable entry. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene with excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.

JST Bootlace Ferrules

Stock information temporarily unavailable.

BD 11.550

BD 0.116 Each (In a Bag of 100) (Exc. Vat)

BD 12.705

BD 0.128 Each (In a Bag of 100) (inc. VAT)

JST, TWE Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 2.3mm Pin Diameter, 2 x 1.5mm² Wire Size, Black

BD 11.550

BD 0.116 Each (In a Bag of 100) (Exc. Vat)

BD 12.705

BD 0.128 Each (In a Bag of 100) (inc. VAT)

JST, TWE Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 2.3mm Pin Diameter, 2 x 1.5mm² Wire Size, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 900BD 0.116BD 11.550
1000 - 2400BD 0.110BD 11.000
2500 - 4900BD 0.104BD 10.450
5000 - 9900BD 0.099BD 9.900
10000+BD 0.099BD 9.900

Technical Document

Specifications

Brand

JST

Maximum Wire Size mm²

2 x 1.5mm²

Pin Diameter

2.3mm

Number of Entries

2

Insulation Material

PP

Colour

Black

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

2 x 16AWG

Overall Length

20mm

Series

TWE

Country of Origin

Switzerland

Product details

JST Twin Entry Insulated Bootlace Ferrule Crimp Terminals

A range of industrial standard insulated bootlace ferrule crimp terminals with a twin cable entry. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene with excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.

JST Bootlace Ferrules