Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JST, VH Connector Housing, 3.96mm Pitch, 2 Way, 1 Row

RS Stock No.: 184-8445Brand: JSTManufacturers Part No.: VHR-2M
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

2

Number Of Rows

1

Pitch

3.96mm

Series

VH

For Use With

VH Disconnectable Crimp Style Connectors

Length

7.86mm

Width

10.6mm

Housing Material

Polyamide

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST, VHR Female Connector Housing, 3.96mm Pitch, 2 Way, 1 Row
BD 0.085Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 6.050

BD 0.060 Each (In a Pack of 100) (Exc. Vat)

BD 6.655

BD 0.066 Each (In a Pack of 100) (inc. VAT)

JST, VH Connector Housing, 3.96mm Pitch, 2 Way, 1 Row

BD 6.050

BD 0.060 Each (In a Pack of 100) (Exc. Vat)

BD 6.655

BD 0.066 Each (In a Pack of 100) (inc. VAT)

JST, VH Connector Housing, 3.96mm Pitch, 2 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 100BD 0.060BD 6.050
200 - 300BD 0.055BD 5.500
400 - 500BD 0.055BD 5.500
600 - 700BD 0.050BD 4.950
800+BD 0.050BD 4.950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST, VHR Female Connector Housing, 3.96mm Pitch, 2 Way, 1 Row
BD 0.085Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

JST

Number Of Contacts

2

Number Of Rows

1

Pitch

3.96mm

Series

VH

For Use With

VH Disconnectable Crimp Style Connectors

Length

7.86mm

Width

10.6mm

Housing Material

Polyamide

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST, VHR Female Connector Housing, 3.96mm Pitch, 2 Way, 1 Row
BD 0.085Each (In a Pack of 5) (Exc. Vat)