Technical Document
Specifications
Brand
JSTNumber Of Contacts
3
Number Of Rows
1
Pitch
3.96mm
Series
VH
For Use With
VH Disconnectable Crimp Style Connectors
Length
11.82mm
Width
10.6mm
Housing Material
PBT
Country of Origin
Japan
Stock information temporarily unavailable.
BD 4.950
BD 0.050 Each (In a Pack of 100) (Exc. Vat)
BD 5.445
BD 0.055 Each (In a Pack of 100) (inc. VAT)
JST, VH Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
100
BD 4.950
BD 0.050 Each (In a Pack of 100) (Exc. Vat)
BD 5.445
BD 0.055 Each (In a Pack of 100) (inc. VAT)
JST, VH Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 100 | BD 0.050 | BD 4.950 |
200 - 300 | BD 0.050 | BD 4.950 |
400 - 500 | BD 0.050 | BD 4.950 |
600 - 700 | BD 0.044 | BD 4.400 |
800+ | BD 0.044 | BD 4.400 |
Technical Document
Specifications
Brand
JSTNumber Of Contacts
3
Number Of Rows
1
Pitch
3.96mm
Series
VH
For Use With
VH Disconnectable Crimp Style Connectors
Length
11.82mm
Width
10.6mm
Housing Material
PBT
Country of Origin
Japan