Technical Document
Specifications
Brand
JSTNumber Of Contacts
5
Number Of Rows
1
Pitch
3.96mm
Series
VH
For Use With
VH Disconnectable Crimp Style Connectors
Length
19.74mm
Width
10.6mm
Housing Material
Polyamide
Country of Origin
Japan
Stock information temporarily unavailable.
BD 6.875
BD 0.138 Each (In a Pack of 50) (Exc. Vat)
BD 7.563
BD 0.152 Each (In a Pack of 50) (inc. VAT)
JST, VH Connector Housing, 3.96mm Pitch, 5 Way, 1 Row
50
BD 6.875
BD 0.138 Each (In a Pack of 50) (Exc. Vat)
BD 7.563
BD 0.152 Each (In a Pack of 50) (inc. VAT)
JST, VH Connector Housing, 3.96mm Pitch, 5 Way, 1 Row
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | BD 0.138 | BD 6.875 |
100 - 250 | BD 0.132 | BD 6.600 |
300 - 450 | BD 0.126 | BD 6.325 |
500 - 750 | BD 0.126 | BD 6.325 |
800+ | BD 0.121 | BD 6.050 |
Technical Document
Specifications
Brand
JSTNumber Of Contacts
5
Number Of Rows
1
Pitch
3.96mm
Series
VH
For Use With
VH Disconnectable Crimp Style Connectors
Length
19.74mm
Width
10.6mm
Housing Material
Polyamide
Country of Origin
Japan