Technical Document
Specifications
Brand
JSTNumber Of Contacts
3
Number Of Rows
1
Pitch
6.2mm
Gender
Male
Mounting Type
Cable Mount
Series
VL
For Use With
VL Series Socket Contact
Body Orientation
Straight
Length
19.6mm
Width
24mm
Housing Material
Polyamide
Product details
JST VL series Plug Housings
The VL Series Plug Housings are UL 94V-0 rated with a natural (white) colour.
For VL Series Crimp Contact Terminals and Cable Assemblies see stock number 512-9235 typical.
For mating VL Series Wire-to Board Headers see stock number 820-1090 typical.
For mating Wire-to-Wire Socket Housings see stock number 502-2746 typical.
820-1138 is a 4 way dual row Plug with Inner-housing Lock
512-8428 is a 4 way dual row Plug with Outer-housing Lock
820-1129 is a 4 way single row Plug with Outer-housing Lock
Approvals
UL94V-0
JST VL Range
BD 5.408
BD 0.541 Each (In a Pack of 10) (Exc. Vat)
BD 5.949
BD 0.595 Each (In a Pack of 10) (inc. VAT)
10
BD 5.408
BD 0.541 Each (In a Pack of 10) (Exc. Vat)
BD 5.949
BD 0.595 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.541 | BD 5.408 |
50 - 240 | BD 0.514 | BD 5.145 |
250 - 490 | BD 0.499 | BD 4.988 |
500+ | BD 0.494 | BD 4.935 |
Technical Document
Specifications
Brand
JSTNumber Of Contacts
3
Number Of Rows
1
Pitch
6.2mm
Gender
Male
Mounting Type
Cable Mount
Series
VL
For Use With
VL Series Socket Contact
Body Orientation
Straight
Length
19.6mm
Width
24mm
Housing Material
Polyamide
Product details
JST VL series Plug Housings
The VL Series Plug Housings are UL 94V-0 rated with a natural (white) colour.
For VL Series Crimp Contact Terminals and Cable Assemblies see stock number 512-9235 typical.
For mating VL Series Wire-to Board Headers see stock number 820-1090 typical.
For mating Wire-to-Wire Socket Housings see stock number 502-2746 typical.
820-1138 is a 4 way dual row Plug with Inner-housing Lock
512-8428 is a 4 way dual row Plug with Outer-housing Lock
820-1129 is a 4 way single row Plug with Outer-housing Lock
Approvals
UL94V-0