Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JST, VYH Male Crimp Connector Housing, 6.5mm Pitch, 4 Way, 2 Row

RS Stock No.: 177-4588Brand: JSTManufacturers Part No.: VYHP-04VD
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

4

Number Of Rows

2

Pitch

6.5mm

Gender

Male

Mounting Type

PCB Mount

Series

VYH

For Use With

VYH Connectors

Body Orientation

Straight

Length

12.3mm

Width

16.4mm

Housing Material

Nylon

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.540

BD 0.154 Each (In a Pack of 10) (Exc. Vat)

BD 1.694

BD 0.169 Each (In a Pack of 10) (inc. VAT)

JST, VYH Male Crimp Connector Housing, 6.5mm Pitch, 4 Way, 2 Row

BD 1.540

BD 0.154 Each (In a Pack of 10) (Exc. Vat)

BD 1.694

BD 0.169 Each (In a Pack of 10) (inc. VAT)

JST, VYH Male Crimp Connector Housing, 6.5mm Pitch, 4 Way, 2 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.154BD 1.540
50 - 240BD 0.138BD 1.375
250 - 490BD 0.126BD 1.265
500 - 990BD 0.121BD 1.210
1000+BD 0.110BD 1.100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Number Of Contacts

4

Number Of Rows

2

Pitch

6.5mm

Gender

Male

Mounting Type

PCB Mount

Series

VYH

For Use With

VYH Connectors

Body Orientation

Straight

Length

12.3mm

Width

16.4mm

Housing Material

Nylon

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more