Technical Document
Specifications
Brand
JSTProduct Type
Crimp Tool
For Use With
SSH Contacts
Operation
Hand
Ratcheting
Yes
Series
WC
Overall Length
224 mm
Country of Origin
Germany
Stock information temporarily unavailable.
BD 717.678
BD 717.678 Each (Exc. Vat)
BD 789.446
BD 789.446 Each (inc. VAT)
JST WC Hand Ratcheting Crimp Tool for SSH Contacts
1
BD 717.678
BD 717.678 Each (Exc. Vat)
BD 789.446
BD 789.446 Each (inc. VAT)
JST WC Hand Ratcheting Crimp Tool for SSH Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JSTProduct Type
Crimp Tool
For Use With
SSH Contacts
Operation
Hand
Ratcheting
Yes
Series
WC
Overall Length
224 mm
Country of Origin
Germany