Technical Document
Specifications
Brand
JSTMaximum Wire Size mm²
0.75mm²
Maximum Wire Size (mm²)
0.75mm²
Pin Diameter
1.2mm
Number of Entries
1
Pin Length
10mm
Insulation
Uninsulated
Maximum Wire Size AWG
18AWG
Maximum Wire Size (AWG)
18AWG
Overall Length
10mm
Series
WE
Product details
JST Uninsulated Bootlace Ferrule Crimp Terminals
A range of industrial standard uninsulated bootlace ferrule crimp terminals with a twin cable entry. These bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. These insulated bootlace crimp ferrules are available in various wire sizes.
JST Bootlace Ferrules
BD 2.200
BD 0.022 Each (In a Bag of 100) (Exc. Vat)
BD 2.420
BD 0.024 Each (In a Bag of 100) (inc. VAT)
100
BD 2.200
BD 0.022 Each (In a Bag of 100) (Exc. Vat)
BD 2.420
BD 0.024 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 100 | BD 0.022 | BD 2.200 |
200 - 300 | BD 0.022 | BD 2.200 |
400 - 500 | BD 0.016 | BD 1.650 |
600 - 700 | BD 0.016 | BD 1.650 |
800+ | BD 0.016 | BD 1.650 |
Technical Document
Specifications
Brand
JSTMaximum Wire Size mm²
0.75mm²
Maximum Wire Size (mm²)
0.75mm²
Pin Diameter
1.2mm
Number of Entries
1
Pin Length
10mm
Insulation
Uninsulated
Maximum Wire Size AWG
18AWG
Maximum Wire Size (AWG)
18AWG
Overall Length
10mm
Series
WE
Product details
JST Uninsulated Bootlace Ferrule Crimp Terminals
A range of industrial standard uninsulated bootlace ferrule crimp terminals with a twin cable entry. These bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. These insulated bootlace crimp ferrules are available in various wire sizes.