JST, XHP Female Connector Housing, 2.5mm Pitch, 12 Way, 1 Row

RS Stock No.: 820-1532Brand: JSTManufacturers Part No.: XHP-12
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

12

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

XHP

For Use With

XH Series Dis-Connectable Crimp Style Connector

Body Orientation

Straight

Length

32.3mm

Width

5.7mm

Housing Material

Polyamide

Country of Origin

China

Product details

XH Series Contact Housings

The XH Series Housings from JST have been designed with the purpose of providing high density mounting for a wide range of miniature electronic equipment. The connectors are very small in size, yet extremely reliable.

Features and Benefits

• 2.5 mm pitch
• 6 way connector housing
• Single row housing
• Mounting height of 9.8 mm
• Highly reliable contact at all times
• Natural (white) in colour
• UL 94V-0 flammability rating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.100

BD 0.110 Each (In a Pack of 10) (Exc. Vat)

BD 1.210

BD 0.121 Each (In a Pack of 10) (inc. VAT)

JST, XHP Female Connector Housing, 2.5mm Pitch, 12 Way, 1 Row
Select packaging type

BD 1.100

BD 0.110 Each (In a Pack of 10) (Exc. Vat)

BD 1.210

BD 0.121 Each (In a Pack of 10) (inc. VAT)

JST, XHP Female Connector Housing, 2.5mm Pitch, 12 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40BD 0.110BD 1.100
50 - 90BD 0.082BD 0.825
100 - 240BD 0.072BD 0.715
250 - 490BD 0.066BD 0.660
500+BD 0.066BD 0.660

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Number Of Contacts

12

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

XHP

For Use With

XH Series Dis-Connectable Crimp Style Connector

Body Orientation

Straight

Length

32.3mm

Width

5.7mm

Housing Material

Polyamide

Country of Origin

China

Product details

XH Series Contact Housings

The XH Series Housings from JST have been designed with the purpose of providing high density mounting for a wide range of miniature electronic equipment. The connectors are very small in size, yet extremely reliable.

Features and Benefits

• 2.5 mm pitch
• 6 way connector housing
• Single row housing
• Mounting height of 9.8 mm
• Highly reliable contact at all times
• Natural (white) in colour
• UL 94V-0 flammability rating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more