Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JST YC Hand Ratcheting Crimp Tool for SMF Contacts

RS Stock No.: 163-0328Brand: JSTManufacturers Part No.: YC-081
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

JST

Product Type

Crimp Tool

For Use With

SMF Contacts

Operation

Hand

Ratcheting

Yes

Series

YC

Overall Length

296 mm

Stock information temporarily unavailable.

BD 318.588

BD 318.588 1 Box of 1 (Exc. Vat)

BD 350.447

BD 350.447 1 Box of 1 (inc. VAT)

JST YC Hand Ratcheting Crimp Tool for SMF Contacts

BD 318.588

BD 318.588 1 Box of 1 (Exc. Vat)

BD 350.447

BD 350.447 1 Box of 1 (inc. VAT)

JST YC Hand Ratcheting Crimp Tool for SMF Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JST

Product Type

Crimp Tool

For Use With

SMF Contacts

Operation

Hand

Ratcheting

Yes

Series

YC

Overall Length

296 mm