JST, ZER Female Connector Housing, 1.5mm Pitch, 5 Way, 1 Row

RS Stock No.: 172-4951Brand: JSTManufacturers Part No.: ZER-05V-S
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

5

Number Of Rows

1

Pitch

1.5mm

Gender

Female

Mounting Type

Cable Mount

Series

ZER

For Use With

ZE Series Dis-Connectable Crimp Style Connector

Body Orientation

Straight

Length

9.3mm

Width

5.7mm

Housing Material

PBT

Country of Origin

Japan

Product details

ZE Series 1.5mm Receptacle Housings

The ZE Series of 1.5mm pitch Receptacle Housings are UL 94V-0 rated and natural (white) colour.
For ZE 1.5mm Receptacle Contacts and Cable Assemblies see stock number 820-1387 typical.

1.5mm Wire to Board - JST ZE Connectors

The JST ZE Series of 1.5mm Wire to Board Connectors feature secure locking housing and contact structures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 132.000

BD 0.044 Each (In a Bag of 3000) (Exc. Vat)

BD 145.200

BD 0.048 Each (In a Bag of 3000) (inc. VAT)

JST, ZER Female Connector Housing, 1.5mm Pitch, 5 Way, 1 Row

BD 132.000

BD 0.044 Each (In a Bag of 3000) (Exc. Vat)

BD 145.200

BD 0.048 Each (In a Bag of 3000) (inc. VAT)

JST, ZER Female Connector Housing, 1.5mm Pitch, 5 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Number Of Contacts

5

Number Of Rows

1

Pitch

1.5mm

Gender

Female

Mounting Type

Cable Mount

Series

ZER

For Use With

ZE Series Dis-Connectable Crimp Style Connector

Body Orientation

Straight

Length

9.3mm

Width

5.7mm

Housing Material

PBT

Country of Origin

Japan

Product details

ZE Series 1.5mm Receptacle Housings

The ZE Series of 1.5mm pitch Receptacle Housings are UL 94V-0 rated and natural (white) colour.
For ZE 1.5mm Receptacle Contacts and Cable Assemblies see stock number 820-1387 typical.

1.5mm Wire to Board - JST ZE Connectors

The JST ZE Series of 1.5mm Wire to Board Connectors feature secure locking housing and contact structures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more