Technical Document
Specifications
Brand
JSTNumber Of Contacts
8
Number Of Rows
1
Pitch
1.5mm
Gender
Female
Mounting Type
Cable Mount
Series
ZH
For Use With
ZH Series Dis-Connectable Crimp Style Connector
Body Orientation
Side Entry, Top Entry
Length
13.5mm
Width
4.8mm
Housing Material
PA
Distrelec Product Id
30424054
Country of Origin
Korea, Republic Of
Product details
JST PCB Connector Housings - ZH Series
Our range of JST PCB Connector Housings form part of the ZH series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. They are a single row housing designed to be used with the ZH series and crimp contacts. Common applications of the ZH connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.
Features and Benefits
• 1.5 mm Pitch
• Visual confirmation of contact lock in through the use of retention lances
• Natural colour
• The number of contacts can vary between 2 to 13 pins
• Compact and durable design
• Wire to wire and wire to panel configurations and fittings
• Approved: UL Recognised E60389, CSA Certified LR20812, TUV Certified R9351092
1.5mm Wire to Board - JST ZH Connectors
The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.
BD 0.715
BD 0.072 Each (In a Pack of 10) (Exc. Vat)
BD 0.787
BD 0.079 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 0.715
BD 0.072 Each (In a Pack of 10) (Exc. Vat)
BD 0.787
BD 0.079 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | BD 0.072 | BD 0.715 |
250 - 990 | BD 0.038 | BD 0.385 |
1000 - 4990 | BD 0.038 | BD 0.385 |
5000 - 9990 | BD 0.038 | BD 0.385 |
10000+ | BD 0.038 | BD 0.385 |
Technical Document
Specifications
Brand
JSTNumber Of Contacts
8
Number Of Rows
1
Pitch
1.5mm
Gender
Female
Mounting Type
Cable Mount
Series
ZH
For Use With
ZH Series Dis-Connectable Crimp Style Connector
Body Orientation
Side Entry, Top Entry
Length
13.5mm
Width
4.8mm
Housing Material
PA
Distrelec Product Id
30424054
Country of Origin
Korea, Republic Of
Product details
JST PCB Connector Housings - ZH Series
Our range of JST PCB Connector Housings form part of the ZH series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. They are a single row housing designed to be used with the ZH series and crimp contacts. Common applications of the ZH connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.
Features and Benefits
• 1.5 mm Pitch
• Visual confirmation of contact lock in through the use of retention lances
• Natural colour
• The number of contacts can vary between 2 to 13 pins
• Compact and durable design
• Wire to wire and wire to panel configurations and fittings
• Approved: UL Recognised E60389, CSA Certified LR20812, TUV Certified R9351092
1.5mm Wire to Board - JST ZH Connectors
The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.