Technical Document
Specifications
Brand
JubileeInside Diameter
32 → 45mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
32mm
Inside Diameter Maximum
45mm
Band Width
13mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Slotted Hex
Country of Origin
United Kingdom
Product details
Original Jubilee® Clips – Stainless Steel 304 Grade
These original range Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.
Jubilees original range of hose clamps is where it all started and these sturdy worm drive hose clips are suitable for the vast majority of applications. These stainless steel hose clips have a continuously threaded band so clips are flexible and easy to adjust to the required size. In addition, the rolled edges and smooth interior of the band ensures protection for all types of hoses, even soft rubber or silicone.
Features and Benefits
1000 hour corrosion resistance NSS (Neutral Salt Spray) Test – perfect for marine, oil and gas and food sectors
Independently tested by the British Standards Institute (BSi) to carry the British Standard Kitemark™
Complies with DIN 3017 Standard guaranteeing that the hose clamp will join with a perfect tight fit
Also complies with SAE internationally-recognised standards
Stainless steel range is Lloyds Type Approved – essential for marine applications
Hose clips are manufactured in an ISO 9001:2008 certified plant so you can be assured of high quality production
Applications
These 304 grade stainless steel Jubilee clips are ideally suited for use in the following environments:
Agriculture
Food and drink
DIY
Industrial
Marine
Oil and gas
BD 21.098
BD 21.098 1 Box of 10 (Exc. Vat)
BD 23.208
BD 23.208 1 Box of 10 (inc. VAT)
1
BD 21.098
BD 21.098 1 Box of 10 (Exc. Vat)
BD 23.208
BD 23.208 1 Box of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 21.098 |
5 - 9 | BD 20.405 |
10 - 29 | BD 19.690 |
30+ | BD 18.728 |
Technical Document
Specifications
Brand
JubileeInside Diameter
32 → 45mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
32mm
Inside Diameter Maximum
45mm
Band Width
13mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Slotted Hex
Country of Origin
United Kingdom
Product details
Original Jubilee® Clips – Stainless Steel 304 Grade
These original range Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.
Jubilees original range of hose clamps is where it all started and these sturdy worm drive hose clips are suitable for the vast majority of applications. These stainless steel hose clips have a continuously threaded band so clips are flexible and easy to adjust to the required size. In addition, the rolled edges and smooth interior of the band ensures protection for all types of hoses, even soft rubber or silicone.
Features and Benefits
1000 hour corrosion resistance NSS (Neutral Salt Spray) Test – perfect for marine, oil and gas and food sectors
Independently tested by the British Standards Institute (BSi) to carry the British Standard Kitemark™
Complies with DIN 3017 Standard guaranteeing that the hose clamp will join with a perfect tight fit
Also complies with SAE internationally-recognised standards
Stainless steel range is Lloyds Type Approved – essential for marine applications
Hose clips are manufactured in an ISO 9001:2008 certified plant so you can be assured of high quality production
Applications
These 304 grade stainless steel Jubilee clips are ideally suited for use in the following environments:
Agriculture
Food and drink
DIY
Industrial
Marine
Oil and gas