Technical Document
Specifications
Brand
JubileeInside Diameter
20 → 23mm
Clip Type
O Clip
Material
Mild Steel
Inside Diameter Minimum
20mm
Inside Diameter Maximum
23mm
Band Width
8mm
Stock information temporarily unavailable.
BD 17.374
BD 17.374 1 Bag of 50 (Exc. Vat)
BD 19.111
BD 19.111 1 Bag of 50 (inc. VAT)
Jubilee Mild Steel O Clip, 8mm Band Width, 20 → 23mm ID
1
BD 17.374
BD 17.374 1 Bag of 50 (Exc. Vat)
BD 19.111
BD 19.111 1 Bag of 50 (inc. VAT)
Jubilee Mild Steel O Clip, 8mm Band Width, 20 → 23mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 17.374 |
5 - 9 | BD 16.814 |
10 - 29 | BD 16.225 |
30+ | BD 15.450 |
Technical Document
Specifications
Brand
JubileeInside Diameter
20 → 23mm
Clip Type
O Clip
Material
Mild Steel
Inside Diameter Minimum
20mm
Inside Diameter Maximum
23mm
Band Width
8mm