Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jumo 202731 Temperature Transmitter Analog Input, 24 V dc

RS Stock No.: 279-800Brand: JumoManufacturers Part No.: 202731/02-016/000
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Brand

Jumo

Input Type

Analog

Supply Voltage

24 V dc

Output Type

Analogue

Series

202731

Country of Origin

Germany

Stock information temporarily unavailable.

BD 210.160

BD 210.160 Each (Exc. Vat)

BD 231.176

BD 231.176 Each (inc. VAT)

Jumo 202731 Temperature Transmitter Analog Input, 24 V dc

BD 210.160

BD 210.160 Each (Exc. Vat)

BD 231.176

BD 231.176 Each (inc. VAT)

Jumo 202731 Temperature Transmitter Analog Input, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Input Type

Analog

Supply Voltage

24 V dc

Output Type

Analogue

Series

202731

Country of Origin

Germany