Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jumo Pressure Sensor, 0bar Min, 4bar Max

RS Stock No.: 435-9918Brand: JumoManufacturers Part No.: 401001/000-457-405-502-20-601-36/000
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Jumo

Minimum Pressure Reading

0bar

Maximum Pressure Reading

4bar

Process Connection

G1/4

Electrical Connection

M12 Connector

Supply Voltage

10 → 30 V dc

IP Rating

IP65/ IP67

Country of Origin

Germany

Product details

401001 series pressure converters

Range of piezo-resistive pressure converters for measuring relative pressures in gaseous and liquid environments.
Output 4 → 20 mA.
AISI 303 stainless steel housing.
The part in contact with the environment to be measured is made from AISI 303 stainless steel.
2 wire output via cable gland and screw terminal or M12 connector (43008 series)
Linear characteristics.

You may be interested in
Stock information temporarily unavailable.

BD 102.355

BD 102.355 Each (Exc. Vat)

BD 112.591

BD 112.591 Each (inc. VAT)

Jumo Pressure Sensor, 0bar Min, 4bar Max

BD 102.355

BD 102.355 Each (Exc. Vat)

BD 112.591

BD 112.591 Each (inc. VAT)

Jumo Pressure Sensor, 0bar Min, 4bar Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Jumo

Minimum Pressure Reading

0bar

Maximum Pressure Reading

4bar

Process Connection

G1/4

Electrical Connection

M12 Connector

Supply Voltage

10 → 30 V dc

IP Rating

IP65/ IP67

Country of Origin

Germany

Product details

401001 series pressure converters

Range of piezo-resistive pressure converters for measuring relative pressures in gaseous and liquid environments.
Output 4 → 20 mA.
AISI 303 stainless steel housing.
The part in contact with the environment to be measured is made from AISI 303 stainless steel.
2 wire output via cable gland and screw terminal or M12 connector (43008 series)
Linear characteristics.

You may be interested in