Jumo Pressure Sensor, 0bar Min, 25bar Max, Analogue Output, Relative Reading

RS Stock No.: 423-3721Brand: JumoManufacturers Part No.: 404366/000-461-405-504-20-61/000
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Jumo

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Accuracy

2 %

Output Type

Analogue

Media Measured

Fluid, Gas

Process Connection

G1/2

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65, IP67

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+120°C

Country of Origin

Germany

Product details

dTRANS p30 series pressure converter

Range of pressure converters used to measure relative and absolute pressures in liquid and gas environments.
Output 4 → 20 mA.
AISI 304 stainless steel housing.
Part in contact with measured environment in AISI 316Ti / 316L stainless steel.
2-wire output with screw terminal and cable gland.

You may be interested in
Stock information temporarily unavailable.

BD 178.404

BD 178.404 Each (Exc. Vat)

BD 196.244

BD 196.244 Each (inc. VAT)

Jumo Pressure Sensor, 0bar Min, 25bar Max, Analogue Output, Relative Reading

BD 178.404

BD 178.404 Each (Exc. Vat)

BD 196.244

BD 196.244 Each (inc. VAT)

Jumo Pressure Sensor, 0bar Min, 25bar Max, Analogue Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Jumo

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Accuracy

2 %

Output Type

Analogue

Media Measured

Fluid, Gas

Process Connection

G1/2

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65, IP67

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+120°C

Country of Origin

Germany

Product details

dTRANS p30 series pressure converter

Range of pressure converters used to measure relative and absolute pressures in liquid and gas environments.
Output 4 → 20 mA.
AISI 304 stainless steel housing.
Part in contact with measured environment in AISI 316Ti / 316L stainless steel.
2-wire output with screw terminal and cable gland.

You may be interested in