Technical Document
Specifications
Brand
JumoPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
40bar
Media Measured
Fluid, Gas
Process Connection
G1/2
Analogue Output
4 → 20 mA
Electrical Connection
DIN 43650 Type A
Supply Voltage
10 → 30 V dc
Housing Material
Stainless Steel
IP Rating
IP65
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany
Product details
dTRANS p30 series pressure converter
Range of pressure converters used to measure relative and absolute pressures in liquid and gas environments.
Output 4 → 20 mA.
AISI 304 stainless steel housing.
Part in contact with measured environment in AISI 316Ti / 316L stainless steel.
2-wire output with screw terminal and cable gland.
BD 170.016
BD 170.016 Each (Exc. Vat)
BD 187.018
BD 187.018 Each (inc. VAT)
1
BD 170.016
BD 170.016 Each (Exc. Vat)
BD 187.018
BD 187.018 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JumoPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
40bar
Media Measured
Fluid, Gas
Process Connection
G1/2
Analogue Output
4 → 20 mA
Electrical Connection
DIN 43650 Type A
Supply Voltage
10 → 30 V dc
Housing Material
Stainless Steel
IP Rating
IP65
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany
Product details
dTRANS p30 series pressure converter
Range of pressure converters used to measure relative and absolute pressures in liquid and gas environments.
Output 4 → 20 mA.
AISI 304 stainless steel housing.
Part in contact with measured environment in AISI 316Ti / 316L stainless steel.
2-wire output with screw terminal and cable gland.