Jumo Pressure Sensor, -1bar Min, 0bar Max, Relative Reading

RS Stock No.: 613-7760Brand: JumoManufacturers Part No.: 404366/000-478-405-571-20-61/000
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Jumo

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

0bar

Media Measured

Fluid, Gas

Process Connection

G3/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

dTRANS p30 series pressure converter

Range of pressure converters used to measure relative and absolute pressures in liquid and gas environments.
Output 4 → 20 mA.
AISI 304 stainless steel housing.
Part in contact with measured environment in AISI 316Ti / 316L stainless steel.
2-wire output with screw terminal and cable gland.

Stock information temporarily unavailable.

BD 179.520

BD 179.520 Each (Exc. Vat)

BD 197.472

BD 197.472 Each (inc. VAT)

Jumo Pressure Sensor, -1bar Min, 0bar Max, Relative Reading

BD 179.520

BD 179.520 Each (Exc. Vat)

BD 197.472

BD 197.472 Each (inc. VAT)

Jumo Pressure Sensor, -1bar Min, 0bar Max, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

0bar

Media Measured

Fluid, Gas

Process Connection

G3/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

dTRANS p30 series pressure converter

Range of pressure converters used to measure relative and absolute pressures in liquid and gas environments.
Output 4 → 20 mA.
AISI 304 stainless steel housing.
Part in contact with measured environment in AISI 316Ti / 316L stainless steel.
2-wire output with screw terminal and cable gland.