Jumo Pressure Sensor, -1bar Min, 3bar Max, Relative Reading

RS Stock No.: 613-7754Brand: JumoManufacturers Part No.: 404366/000-481-405-504-20-61/000Distrelec Article No.: 30142343
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Jumo

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

3bar

Accuracy

0.5 %

Media Measured

Fluid, Gas

Process Connection

G1/2

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

IP Rating

IP65

Distrelec Product Id

30142343

Country of Origin

Germany

Product details

dTRANS p30 series pressure converter

Range of pressure converters used to measure relative and absolute pressures in liquid and gas environments.
Output 4 → 20 mA.
AISI 304 stainless steel housing.
Part in contact with measured environment in AISI 316Ti / 316L stainless steel.
2-wire output with screw terminal and cable gland.

You may be interested in
Stock information temporarily unavailable.

BD 166.920

BD 166.920 Each (Exc. Vat)

BD 183.612

BD 183.612 Each (inc. VAT)

Jumo Pressure Sensor, -1bar Min, 3bar Max, Relative Reading

BD 166.920

BD 166.920 Each (Exc. Vat)

BD 183.612

BD 183.612 Each (inc. VAT)

Jumo Pressure Sensor, -1bar Min, 3bar Max, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Jumo

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

3bar

Accuracy

0.5 %

Media Measured

Fluid, Gas

Process Connection

G1/2

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

IP Rating

IP65

Distrelec Product Id

30142343

Country of Origin

Germany

Product details

dTRANS p30 series pressure converter

Range of pressure converters used to measure relative and absolute pressures in liquid and gas environments.
Output 4 → 20 mA.
AISI 304 stainless steel housing.
Part in contact with measured environment in AISI 316Ti / 316L stainless steel.
2-wire output with screw terminal and cable gland.

You may be interested in