Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jumo JUMO flowTRANS US W01 Series Analog Flow Meter for Liquid, 0 l/min Min, 320 L/min Max

RS Stock No.: 266-7090Brand: JumoManufacturers Part No.: 406050/000-0025-121-32-58-12/000Distrelec Article No.: 30313938
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

Jumo

Media Monitored

Liquid

Device Type

Analog

Minimum Flow Rate

0 L/min

Maximum Flow Rate

320 L/min

Supply Voltage

18 → 30 V

Series

JUMO flowTRANS US W01

Country of Origin

Germany

Stock information temporarily unavailable.

BD 253.754

BD 253.754 Each (Exc. Vat)

BD 279.129

BD 279.129 Each (inc. VAT)

Jumo JUMO flowTRANS US W01 Series Analog Flow Meter for Liquid, 0 l/min Min, 320 L/min Max

BD 253.754

BD 253.754 Each (Exc. Vat)

BD 279.129

BD 279.129 Each (inc. VAT)

Jumo JUMO flowTRANS US W01 Series Analog Flow Meter for Liquid, 0 l/min Min, 320 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Media Monitored

Liquid

Device Type

Analog

Minimum Flow Rate

0 L/min

Maximum Flow Rate

320 L/min

Supply Voltage

18 → 30 V

Series

JUMO flowTRANS US W01

Country of Origin

Germany