Jumo Capillary Thermostat, +200°C Max, SPST, Automatic Reset, Panel Mount

Technical Document
Specifications
Brand
JumoMinimum Temperature
0°C
Maximum Temperature
+200°C
Thermostat Type
Capillary
Switch Configuration
SPST
Contact Rating
16A
Contact Voltage Rating
24V ac/dc
Terminal Type
Solder Tab
Mounting Type
Panel Mount
Reset Type
Automatic
Country of Origin
Germany
Product details
Panel Mounted Capillary Thermostat
This range of capillary thermostats monitor thermal processes as temperature controllers or as temperature limiters utilising a microswitch reacting to fluid expansion as the switch.
Features and Benefits
Temperature ranges from 0 to 500°C
1 x SPST switching contact
Switching differential 2.5% (4% for RS stock No. 357-7840)
Switching point adjustable with screwdriver
BD 64.366
BD 64.366 Each (Exc. Vat)
BD 70.803
BD 70.803 Each (inc. VAT)
1
BD 64.366
BD 64.366 Each (Exc. Vat)
BD 70.803
BD 70.803 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 64.366 |
5 - 11 | BD 62.788 |
12+ | BD 61.088 |
Technical Document
Specifications
Brand
JumoMinimum Temperature
0°C
Maximum Temperature
+200°C
Thermostat Type
Capillary
Switch Configuration
SPST
Contact Rating
16A
Contact Voltage Rating
24V ac/dc
Terminal Type
Solder Tab
Mounting Type
Panel Mount
Reset Type
Automatic
Country of Origin
Germany
Product details
Panel Mounted Capillary Thermostat
This range of capillary thermostats monitor thermal processes as temperature controllers or as temperature limiters utilising a microswitch reacting to fluid expansion as the switch.
Features and Benefits
Temperature ranges from 0 to 500°C
1 x SPST switching contact
Switching differential 2.5% (4% for RS stock No. 357-7840)
Switching point adjustable with screwdriver