Jumo Capillary Thermostat, +100°C Max, NO/NC, Automatic Reset, Surface Mount

Technical Document
Specifications
Brand
JumoMinimum Temperature
0°C
Maximum Temperature
+100°C
Thermostat Type
Capillary
Switch Configuration
NO/NC
Contact Rating
10A
Contact Voltage Rating
230V ac/dc
Terminal Type
Solder Tab
Mounting Type
Surface Mount
Reset Type
Automatic
Country of Origin
Germany
Product details
Surface Mount Thermostats with Capillary
Switching point adjustable via external dial
IP54 rated
Temperature control or temperature monitoring functions
1 x SPDT switching contact
Differential of 3-4%
BD 110.192
BD 110.192 Each (Exc. Vat)
BD 121.211
BD 121.211 Each (inc. VAT)
1
BD 110.192
BD 110.192 Each (Exc. Vat)
BD 121.211
BD 121.211 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 110.192 |
5 - 11 | BD 105.710 |
12+ | BD 102.685 |
Technical Document
Specifications
Brand
JumoMinimum Temperature
0°C
Maximum Temperature
+100°C
Thermostat Type
Capillary
Switch Configuration
NO/NC
Contact Rating
10A
Contact Voltage Rating
230V ac/dc
Terminal Type
Solder Tab
Mounting Type
Surface Mount
Reset Type
Automatic
Country of Origin
Germany
Product details
Surface Mount Thermostats with Capillary
Switching point adjustable via external dial
IP54 rated
Temperature control or temperature monitoring functions
1 x SPDT switching contact
Differential of 3-4%