Jumo Capillary Thermostat, +300°C Max, NO/NC, Manual Reset, Chassis Mount

Technical Document
Specifications
Brand
JumoMinimum Temperature
+50°C
Maximum Temperature
+300°C
Thermostat Type
Capillary
Switch Configuration
NO/NC
Contact Rating
10A
Contact Voltage Rating
230V ac/dc
Terminal Type
Solder Tab
Mounting Type
Chassis Mount
Reset Type
Manual
Country of Origin
Germany
Product details
ATHf-1 series room mounting thermostat
Room-mounting thermostat with changeover contact ATHf-1.
Instructions can be adjusted from the exterior.
BD 111.782
BD 111.782 Each (Exc. Vat)
BD 122.960
BD 122.960 Each (inc. VAT)
1
BD 111.782
BD 111.782 Each (Exc. Vat)
BD 122.960
BD 122.960 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 111.782 |
5 - 11 | BD 107.228 |
12+ | BD 104.154 |
Technical Document
Specifications
Brand
JumoMinimum Temperature
+50°C
Maximum Temperature
+300°C
Thermostat Type
Capillary
Switch Configuration
NO/NC
Contact Rating
10A
Contact Voltage Rating
230V ac/dc
Terminal Type
Solder Tab
Mounting Type
Chassis Mount
Reset Type
Manual
Country of Origin
Germany
Product details
ATHf-1 series room mounting thermostat
Room-mounting thermostat with changeover contact ATHf-1.
Instructions can be adjusted from the exterior.