Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jumo Capillary Thermostat, +100°C Max, NO/NC, Automatic Reset, Surface Mount

RS Stock No.: 357-7733Brand: JumoManufacturers Part No.: 603021/02-2-025-30-2000-40-10-00-00-000-00-6/000
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Brand

Jumo

Minimum Temperature

0°C

Maximum Temperature

+100°C

Thermostat Type

Capillary

Switch Configuration

NO/NC

Contact Rating

10A

Contact Voltage Rating

230V ac/dc

Terminal Type

Solder Tab

Mounting Type

Surface Mount

Reset Type

Automatic

Country of Origin

Germany

Product details

ATHf-2 – Temperature monitor with changeover contact

Switching point adjusted on inside

You may be interested in
Stock information temporarily unavailable.

BD 109.280

BD 109.280 Each (Exc. Vat)

BD 120.208

BD 120.208 Each (inc. VAT)

Jumo Capillary Thermostat, +100°C Max, NO/NC, Automatic Reset, Surface Mount

BD 109.280

BD 109.280 Each (Exc. Vat)

BD 120.208

BD 120.208 Each (inc. VAT)

Jumo Capillary Thermostat, +100°C Max, NO/NC, Automatic Reset, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 109.280
5 - 11BD 104.863
12+BD 101.915
You may be interested in

Technical Document

Specifications

Brand

Jumo

Minimum Temperature

0°C

Maximum Temperature

+100°C

Thermostat Type

Capillary

Switch Configuration

NO/NC

Contact Rating

10A

Contact Voltage Rating

230V ac/dc

Terminal Type

Solder Tab

Mounting Type

Surface Mount

Reset Type

Automatic

Country of Origin

Germany

Product details

ATHf-2 – Temperature monitor with changeover contact

Switching point adjusted on inside

You may be interested in