Jumo Capillary Thermostat, +150°C Max, NO/NC, Manual Reset, Surface Mount

Technical Document
Specifications
Brand
JumoMinimum Temperature
+20°C
Maximum Temperature
+150°C
Thermostat Type
Capillary
Switch Configuration
NO/NC
Contact Rating
10A
Contact Voltage Rating
230V ac/dc
Terminal Type
Solder Tab
Mounting Type
Surface Mount
Reset Type
Manual
Country of Origin
Germany
Product details
ATHf-2 – Temperature monitor with changeover contact
Switching point adjusted on inside
BD 108.504
BD 108.504 Each (Exc. Vat)
BD 119.354
BD 119.354 Each (inc. VAT)
1
BD 108.504
BD 108.504 Each (Exc. Vat)
BD 119.354
BD 119.354 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 108.504 |
5 - 11 | BD 104.264 |
12+ | BD 101.354 |
Technical Document
Specifications
Brand
JumoMinimum Temperature
+20°C
Maximum Temperature
+150°C
Thermostat Type
Capillary
Switch Configuration
NO/NC
Contact Rating
10A
Contact Voltage Rating
230V ac/dc
Terminal Type
Solder Tab
Mounting Type
Surface Mount
Reset Type
Manual
Country of Origin
Germany
Product details
ATHf-2 – Temperature monitor with changeover contact
Switching point adjusted on inside