Jumo Capillary Thermostat, +110°C Max, NO/NC, Surface Mount

Technical Document
Specifications
Brand
JumoMinimum Temperature
+30°C
Maximum Temperature
+110°C
Thermostat Type
Capillary
Switch Configuration
NO/NC
Contact Rating
0.25 A, 10A
Contact Voltage Rating
230V ac/dc
Terminal Type
Screw
Mounting Type
Surface Mount
Country of Origin
Germany
Product details
ATHs - Surface-mounting twin thermostat
For controlling and monitoring thermal processes
Surface-mounting twin thermostats consist of two separate measuring and switching systems
They work on the principle of liquid expansion; a microswitch serves as an electrical switching element
Version with rigid shaft
Protection rating IP54
BD 190.377
BD 190.377 Each (Exc. Vat)
BD 209.415
BD 209.415 Each (inc. VAT)
1
BD 190.377
BD 190.377 Each (Exc. Vat)
BD 209.415
BD 209.415 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 190.377 |
5 - 11 | BD 182.638 |
12+ | BD 177.402 |
Technical Document
Specifications
Brand
JumoMinimum Temperature
+30°C
Maximum Temperature
+110°C
Thermostat Type
Capillary
Switch Configuration
NO/NC
Contact Rating
0.25 A, 10A
Contact Voltage Rating
230V ac/dc
Terminal Type
Screw
Mounting Type
Surface Mount
Country of Origin
Germany
Product details
ATHs - Surface-mounting twin thermostat
For controlling and monitoring thermal processes
Surface-mounting twin thermostats consist of two separate measuring and switching systems
They work on the principle of liquid expansion; a microswitch serves as an electrical switching element
Version with rigid shaft
Protection rating IP54