Jumo Capillary Thermostat, +130°C Max, SPST, Automatic Reset, Surface Mount

RS Stock No.: 467-018Brand: JumoManufacturers Part No.: 603070/0070-5-671-000-00-2000-40-28-13-46-100-8-6
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Brand

Jumo

Minimum Temperature

+70°C

Maximum Temperature

+130°C

Thermostat Type

Capillary

Switch Configuration

SPST

Contact Rating

16A

Contact Voltage Rating

230V ac/dc

Terminal Type

Screw

Mounting Type

Surface Mount

Reset Type

Automatic

Country of Origin

Germany

Product details

heatTHERM-AT — Thermostat

Switch points adjustable from outside
PUSH-IN connection technology shortens installation time
Stable switch point position through ambient temperature compensation
Protection rating IP54

Stock information temporarily unavailable.

BD 65.940

BD 65.940 Each (Exc. Vat)

BD 72.534

BD 72.534 Each (inc. VAT)

Jumo Capillary Thermostat, +130°C Max, SPST, Automatic Reset, Surface Mount

BD 65.940

BD 65.940 Each (Exc. Vat)

BD 72.534

BD 72.534 Each (inc. VAT)

Jumo Capillary Thermostat, +130°C Max, SPST, Automatic Reset, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 65.940
5 - 11BD 63.591
12+BD 61.814

Technical Document

Specifications

Brand

Jumo

Minimum Temperature

+70°C

Maximum Temperature

+130°C

Thermostat Type

Capillary

Switch Configuration

SPST

Contact Rating

16A

Contact Voltage Rating

230V ac/dc

Terminal Type

Screw

Mounting Type

Surface Mount

Reset Type

Automatic

Country of Origin

Germany

Product details

heatTHERM-AT — Thermostat

Switch points adjustable from outside
PUSH-IN connection technology shortens installation time
Stable switch point position through ambient temperature compensation
Protection rating IP54