Technical Document
Specifications
Brand
JumoOutput Type
2 Relay
Supply Voltage
230 V ac
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Input Type
K Type Thermocouple
Series
eTRON
Mounting Type
Panel Mount
Country of Origin
Germany
Product details
eTRON M - Electronic Microstat
Jumo eTRON M digital electronic thermostat for simple temperature control (heating or cooling).
Compact, electronic microstat for simple temperature control (for heating or cooling)
Three-digit backlit LC display
13 mm digit height and special characters for °C, °F, h, min, s, active defrosting and/or heating phase
Simple operation via four keys
Input depending on type:
- Resistance thermometer
- Thermocouple
- Current
Output 1 changer or 2 N/O
Adjustable switching hysteresis
Integrated defrost function
Limit value monitoring
Elapsed time counter
Code-protected parameter level
Simple assembly, panel-mounted
Electr. connection via screw terminals
Sensor Pt100, protection tube 6 x 50 mm, connection lead 2.5 m, silicone, -50 °C → +180 °C
Setup program (for Windows 98/ME/NT4.0/2000/XP) incl. PC interface
BD 78.682
BD 78.682 Each (Exc. Vat)
BD 86.550
BD 86.550 Each (inc. VAT)
1
BD 78.682
BD 78.682 Each (Exc. Vat)
BD 86.550
BD 86.550 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JumoOutput Type
2 Relay
Supply Voltage
230 V ac
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Input Type
K Type Thermocouple
Series
eTRON
Mounting Type
Panel Mount
Country of Origin
Germany
Product details
eTRON M - Electronic Microstat
Jumo eTRON M digital electronic thermostat for simple temperature control (heating or cooling).
Compact, electronic microstat for simple temperature control (for heating or cooling)
Three-digit backlit LC display
13 mm digit height and special characters for °C, °F, h, min, s, active defrosting and/or heating phase
Simple operation via four keys
Input depending on type:
- Resistance thermometer
- Thermocouple
- Current
Output 1 changer or 2 N/O
Adjustable switching hysteresis
Integrated defrost function
Limit value monitoring
Elapsed time counter
Code-protected parameter level
Simple assembly, panel-mounted
Electr. connection via screw terminals
Sensor Pt100, protection tube 6 x 50 mm, connection lead 2.5 m, silicone, -50 °C → +180 °C
Setup program (for Windows 98/ME/NT4.0/2000/XP) incl. PC interface