Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jumo eTRON M100 Panel Mount On/Off Temperature Controller, 76 x 36mm, 4 Output 4 Relay, 12 → 24 V ac/dc Supply

RS Stock No.: 467-147Brand: JumoManufacturers Part No.: 701061/820-32/236
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Jumo

Output Type

4 Relay

Supply Voltage

12 → 24 V ac/dc

Size

76 x 36mm

Number of Outputs

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Series

eTRON M100

Input Type

K Type Thermocouple

Mounting Type

Panel Mount

Country of Origin

Germany

Product details

eTRON M100 — Electronic refrigeration controller

Refrigeration controller with digital display
Two measurement inputs for measuring the temperature in the refrigeration room and the evaporator
Three outputs for refrigerator, defrost heating and ventilator
LED status displays
Operating hours counter with integrated service counter
Configurable via set-up program

Stock information temporarily unavailable.

BD 110.754

BD 110.754 Each (Exc. Vat)

BD 121.829

BD 121.829 Each (inc. VAT)

Jumo eTRON M100 Panel Mount On/Off Temperature Controller, 76 x 36mm, 4 Output 4 Relay, 12 → 24 V ac/dc Supply

BD 110.754

BD 110.754 Each (Exc. Vat)

BD 121.829

BD 121.829 Each (inc. VAT)

Jumo eTRON M100 Panel Mount On/Off Temperature Controller, 76 x 36mm, 4 Output 4 Relay, 12 → 24 V ac/dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Output Type

4 Relay

Supply Voltage

12 → 24 V ac/dc

Size

76 x 36mm

Number of Outputs

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Series

eTRON M100

Input Type

K Type Thermocouple

Mounting Type

Panel Mount

Country of Origin

Germany

Product details

eTRON M100 — Electronic refrigeration controller

Refrigeration controller with digital display
Two measurement inputs for measuring the temperature in the refrigeration room and the evaporator
Three outputs for refrigerator, defrost heating and ventilator
LED status displays
Operating hours counter with integrated service counter
Configurable via set-up program