Jumo di 08 On/Off Temperature Controller, 96 x 48mm, Current, RTD, Thermocouple, Voltage Input, 110 → 240 V ac

RS Stock No.: 613-7675Brand: JumoManufacturers Part No.: 701531/888-23
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Jumo

Output Type

1 Logic, 2 Relay

Supply Voltage

110 → 240 V ac

Size

96 x 48mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Range

-200 → +850 °C

Series

di 08

Input Type

K Type Thermocouple

Mounting Type

Panel Mount

Panel Depth

100mm

Country of Origin

Germany

Product details

di 32 / di 08 series process indicators

Digital indicators with configurable analogue input for displaying measured values and monitoring limit values in industrial applications.
LED display: 4 x 10 mm (di 32) or 20 mm (di 08) digits.
2 alarm thresholds for monitoring limit values.
Programmable time-delayed switching for each relay.
Min., max. and hold functions via an external contact.

LED/LCD Digital Voltage & Current Meters

All meters have an operating temperature range of 0 to 50°C.

You may be interested in
Jumo diraVIEW Digital Indicator
BD 174.222Each (Exc. Vat)
Stock information temporarily unavailable.

BD 143.170

BD 143.170 Each (Exc. Vat)

BD 157.487

BD 157.487 Each (inc. VAT)

Jumo di 08 On/Off Temperature Controller, 96 x 48mm, Current, RTD, Thermocouple, Voltage Input, 110 → 240 V ac

BD 143.170

BD 143.170 Each (Exc. Vat)

BD 157.487

BD 157.487 Each (inc. VAT)

Jumo di 08 On/Off Temperature Controller, 96 x 48mm, Current, RTD, Thermocouple, Voltage Input, 110 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 143.170
5+BD 138.792
You may be interested in
Jumo diraVIEW Digital Indicator
BD 174.222Each (Exc. Vat)

Technical Document

Specifications

Brand

Jumo

Output Type

1 Logic, 2 Relay

Supply Voltage

110 → 240 V ac

Size

96 x 48mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Range

-200 → +850 °C

Series

di 08

Input Type

K Type Thermocouple

Mounting Type

Panel Mount

Panel Depth

100mm

Country of Origin

Germany

Product details

di 32 / di 08 series process indicators

Digital indicators with configurable analogue input for displaying measured values and monitoring limit values in industrial applications.
LED display: 4 x 10 mm (di 32) or 20 mm (di 08) digits.
2 alarm thresholds for monitoring limit values.
Programmable time-delayed switching for each relay.
Min., max. and hold functions via an external contact.

LED/LCD Digital Voltage & Current Meters

All meters have an operating temperature range of 0 to 50°C.

You may be interested in
Jumo diraVIEW Digital Indicator
BD 174.222Each (Exc. Vat)