Technical Document
Specifications
Brand
JumoProperties Measured
Temperature
Display Type
LCD
Cutout Height
36mm
Cutout Width
76mm
Depth
56mm
Number Of Digits
3
Series
701540
Country of Origin
Germany
You may be interested in
Jumo miroVIEW LCD Digital Panel Multi-Function Meter for Analog, 0 → 20 mA, 4 → 20 mA, 28.5mm x 69mmBrand: Jumo
BD 74.173Each (Exc. Vat)
Stock information temporarily unavailable.
BD 79.662
BD 79.662 Each (Exc. Vat)
BD 87.628
BD 87.628 Each (inc. VAT)
Jumo 701540 LCD Digital Panel Multi-Function Meter for Temperature, 36mm x 76mm
1
BD 79.662
BD 79.662 Each (Exc. Vat)
BD 87.628
BD 87.628 Each (inc. VAT)
Jumo 701540 LCD Digital Panel Multi-Function Meter for Temperature, 36mm x 76mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Jumo miroVIEW LCD Digital Panel Multi-Function Meter for Analog, 0 → 20 mA, 4 → 20 mA, 28.5mm x 69mmBrand: Jumo
BD 74.173Each (Exc. Vat)
Technical Document
Specifications
Brand
JumoProperties Measured
Temperature
Display Type
LCD
Cutout Height
36mm
Cutout Width
76mm
Depth
56mm
Number Of Digits
3
Series
701540
Country of Origin
Germany
You may be interested in
Jumo miroVIEW LCD Digital Panel Multi-Function Meter for Analog, 0 → 20 mA, 4 → 20 mA, 28.5mm x 69mmBrand: Jumo
BD 74.173Each (Exc. Vat)