Technical Document
Specifications
Brand
JumoAccessory Type
PLC I/O Module
Series
ILB IB 24 DI16 DO16
Output Type
Analogue
Number of Outputs
1
For Use With
703041 Series, 703042 Series, 703043 Series, 703044 Series
Country of Origin
Germany
Product details
dTRON 300 compact controller with program function
Freely programmable process controller in four formats
Tried-and-tested, clearly laid-out operating and configuration diagram
Bright LCD display for viewing different process parameters
Max. two freely programmable analogue inputs
Up to 8 binary outputs
Four limit comparators
Freely programmable controller structures (two-point and three-point step controllers and continuous-action controller)
Programmable as a differential, humidity or ratio controller
Four programmable setpoints, two parameter sets
Program function with 8 sections or ramp function
Two timer functions
Two self-optimisation processes
Quick and user-friendly configuration via set-up program
Min. sampling time 50 ms
RS422 / 485 interface
Profibus DP interface
Accessories (option cards and software) available
BD 36.844
BD 36.844 Each (Exc. Vat)
BD 40.528
BD 40.528 Each (inc. VAT)
1
BD 36.844
BD 36.844 Each (Exc. Vat)
BD 40.528
BD 40.528 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | BD 36.844 |
3+ | BD 35.712 |
Technical Document
Specifications
Brand
JumoAccessory Type
PLC I/O Module
Series
ILB IB 24 DI16 DO16
Output Type
Analogue
Number of Outputs
1
For Use With
703041 Series, 703042 Series, 703043 Series, 703044 Series
Country of Origin
Germany
Product details
dTRON 300 compact controller with program function
Freely programmable process controller in four formats
Tried-and-tested, clearly laid-out operating and configuration diagram
Bright LCD display for viewing different process parameters
Max. two freely programmable analogue inputs
Up to 8 binary outputs
Four limit comparators
Freely programmable controller structures (two-point and three-point step controllers and continuous-action controller)
Programmable as a differential, humidity or ratio controller
Four programmable setpoints, two parameter sets
Program function with 8 sections or ramp function
Two timer functions
Two self-optimisation processes
Quick and user-friendly configuration via set-up program
Min. sampling time 50 ms
RS422 / 485 interface
Profibus DP interface
Accessories (option cards and software) available