Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jumo miroVIEW LCD Digital Panel Multi-Function Meter for Temperature(RTD),Timer, 28.5mm x 69mm

RS Stock No.: 270-8833Brand: JumoManufacturers Part No.: 701580/0-01-23-02/000Distrelec Article No.: 30398196
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Jumo

Properties Measured

Temperature(RTD),Timer

Display Type

LCD

Cutout Height

28.5mm

Cutout Width

69mm

Depth

62mm

Number Of Digits

4

Supply Voltage

230V AC

Series

miroVIEW

Distrelec Product Id

30398196

Country of Origin

Germany

Stock information temporarily unavailable.

BD 64.365

BD 64.365 Each (Exc. Vat)

BD 70.801

BD 70.801 Each (inc. VAT)

Jumo miroVIEW LCD Digital Panel Multi-Function Meter for Temperature(RTD),Timer, 28.5mm x 69mm

BD 64.365

BD 64.365 Each (Exc. Vat)

BD 70.801

BD 70.801 Each (inc. VAT)

Jumo miroVIEW LCD Digital Panel Multi-Function Meter for Temperature(RTD),Timer, 28.5mm x 69mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Properties Measured

Temperature(RTD),Timer

Display Type

LCD

Cutout Height

28.5mm

Cutout Width

69mm

Depth

62mm

Number Of Digits

4

Supply Voltage

230V AC

Series

miroVIEW

Distrelec Product Id

30398196

Country of Origin

Germany