Jumo LC100 Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 2 Output Relay, 30 V Supply Voltage PID Controller

RS Stock No.: 240-7593Brand: JumoManufacturers Part No.: 702031/8-1200-25
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Jumo

Output Type

Relay

Supply Voltage

30 V

Size

48 x 48mm

Number of Inputs

2

Number of Outputs

2

Control Type

PID Controller

Mounting Type

Panel Mount

Series

LC100

Country of Origin

Germany

Stock information temporarily unavailable.

BD 126.912

BD 126.912 Each (Exc. Vat)

BD 139.603

BD 139.603 Each (inc. VAT)

Jumo LC100 Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 2 Output Relay, 30 V Supply Voltage PID Controller

BD 126.912

BD 126.912 Each (Exc. Vat)

BD 139.603

BD 139.603 Each (inc. VAT)

Jumo LC100 Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 2 Output Relay, 30 V Supply Voltage PID Controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Output Type

Relay

Supply Voltage

30 V

Size

48 x 48mm

Number of Inputs

2

Number of Outputs

2

Control Type

PID Controller

Mounting Type

Panel Mount

Series

LC100

Country of Origin

Germany