Jumo QUANTROL PID Temperature Controller, 48 x 48mm 1 (Analogue) Input, 2 Output Logic, Relay, 110 → 240 V ac

RS Stock No.: 815-8790Brand: JumoManufacturers Part No.: 702031/8-2100-23Distrelec Article No.: 11087366
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Jumo

Output Type

Logic, Relay

Supply Voltage

110 → 240 V ac

Size

48 x 48mm

Number of Inputs

1 (Analogue)

Number of Outputs

2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Control Type

PID Controller

Communication Module Available

No

Display Type

LED

IP Rating

IP65

Series

QUANTROL

Additional Functionality

ON/OFF, PID

Input Type

Universal

Range

Quantrol LC100

Display Colour

Red/Green

Termination Type

Screw

Panel Depth

95mm

Country of Origin

Germany

Product details

Quantrol LC-Series - PID Controller

The Jumo Quantrol is a compact, easy to use, and self-optimizing controller series.
The controller is used for two-state and three-state control applications as well as for the control of regulating valves or SCR power controllers via a continuous controller output.
The universal analog input is for RTD temperature probes, thermocouples, or current / voltage signals and can be programmed by the user.

3 formats: 48x48mm, 48x96mm and 96x96mm
Two seven-segment LED displays (red/green)
The values can be displayed in °C or °F
LED status indicator for the output
Two-state/three-state and continuous controller (depending on version)
Sensor monitoring
Self-optimization (autotuning) for exact PID control
Manual/automatic mode
Configurable limit value monitoring (alarms)
Setpoint changeover
Level inhibit and key lock
RS485 interface (Modbus RTU)
Ramp and timer function
Firing curve for pottery kilns
Push-in controller insert
Setup interface (USB Mini-B)

Stock information temporarily unavailable.

BD 118.464

BD 118.464 Each (Exc. Vat)

BD 130.310

BD 130.310 Each (inc. VAT)

Jumo QUANTROL PID Temperature Controller, 48 x 48mm 1 (Analogue) Input, 2 Output Logic, Relay, 110 → 240 V ac

BD 118.464

BD 118.464 Each (Exc. Vat)

BD 130.310

BD 130.310 Each (inc. VAT)

Jumo QUANTROL PID Temperature Controller, 48 x 48mm 1 (Analogue) Input, 2 Output Logic, Relay, 110 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Output Type

Logic, Relay

Supply Voltage

110 → 240 V ac

Size

48 x 48mm

Number of Inputs

1 (Analogue)

Number of Outputs

2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Control Type

PID Controller

Communication Module Available

No

Display Type

LED

IP Rating

IP65

Series

QUANTROL

Additional Functionality

ON/OFF, PID

Input Type

Universal

Range

Quantrol LC100

Display Colour

Red/Green

Termination Type

Screw

Panel Depth

95mm

Country of Origin

Germany

Product details

Quantrol LC-Series - PID Controller

The Jumo Quantrol is a compact, easy to use, and self-optimizing controller series.
The controller is used for two-state and three-state control applications as well as for the control of regulating valves or SCR power controllers via a continuous controller output.
The universal analog input is for RTD temperature probes, thermocouples, or current / voltage signals and can be programmed by the user.

3 formats: 48x48mm, 48x96mm and 96x96mm
Two seven-segment LED displays (red/green)
The values can be displayed in °C or °F
LED status indicator for the output
Two-state/three-state and continuous controller (depending on version)
Sensor monitoring
Self-optimization (autotuning) for exact PID control
Manual/automatic mode
Configurable limit value monitoring (alarms)
Setpoint changeover
Level inhibit and key lock
RS485 interface (Modbus RTU)
Ramp and timer function
Firing curve for pottery kilns
Push-in controller insert
Setup interface (USB Mini-B)