Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jumo LC100 Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 2 Output Relay, 30 V Supply Voltage PID Controller

RS Stock No.: 240-7590Brand: JumoManufacturers Part No.: 702031/8-2200-25
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Jumo

Output Type

Relay

Supply Voltage

30 V

Size

48 x 48mm

Number of Inputs

2

Number of Outputs

2

Control Type

PID Controller

Mounting Type

Panel Mount

Series

LC100

Country of Origin

Germany

Stock information temporarily unavailable.

BD 125.895

BD 125.895 Each (Exc. Vat)

BD 138.485

BD 138.485 Each (inc. VAT)

Jumo LC100 Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 2 Output Relay, 30 V Supply Voltage PID Controller

BD 125.895

BD 125.895 Each (Exc. Vat)

BD 138.485

BD 138.485 Each (inc. VAT)

Jumo LC100 Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 2 Output Relay, 30 V Supply Voltage PID Controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Output Type

Relay

Supply Voltage

30 V

Size

48 x 48mm

Number of Inputs

2

Number of Outputs

2

Control Type

PID Controller

Mounting Type

Panel Mount

Series

LC100

Country of Origin

Germany