Jumo cTRON PID Temperature Controller, 96 x 96 (1/4 DIN)mm 1 (Analogue) Input, 3 Output Analogue, 110 → 240 V ac

RS Stock No.: 467-135Brand: JumoManufacturers Part No.: 702074/8-1134-23-00
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Jumo

Output Type

Analogue

Supply Voltage

110 → 240 V ac

Size

96 x 96 (1/4 DIN)mm

Number of Inputs

1 (Analogue)

Number of Outputs

3

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Communication Module Available

No

Display Type

LED

IP Rating

IP20, IP65

Range

cTRON 04

Series

cTRON

Additional Functionality

ON/OFF, PID

Input Type

Universal

Termination Type

Screw

Panel Depth

70mm

Display Colour

Red/Green

Country of Origin

Germany

Product details

cTRON Compact Controller

Timer and ramp function
2-digit display, red / green
Individually configured user level
Setpoint switchover
Network-on delay
2 limit comparators
Self-optimisation
Service counter

Areas of application:

Warming cabinets
Tempering and cooling systems
Drying and freezing systems
Industrial ovens and sterilisers in the food, plastics and packaging industry
To display process values

Stock information temporarily unavailable.

BD 186.830

BD 186.830 Each (Exc. Vat)

BD 205.513

BD 205.513 Each (inc. VAT)

Jumo cTRON PID Temperature Controller, 96 x 96 (1/4 DIN)mm 1 (Analogue) Input, 3 Output Analogue, 110 → 240 V ac

BD 186.830

BD 186.830 Each (Exc. Vat)

BD 205.513

BD 205.513 Each (inc. VAT)

Jumo cTRON PID Temperature Controller, 96 x 96 (1/4 DIN)mm 1 (Analogue) Input, 3 Output Analogue, 110 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Output Type

Analogue

Supply Voltage

110 → 240 V ac

Size

96 x 96 (1/4 DIN)mm

Number of Inputs

1 (Analogue)

Number of Outputs

3

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Communication Module Available

No

Display Type

LED

IP Rating

IP20, IP65

Range

cTRON 04

Series

cTRON

Additional Functionality

ON/OFF, PID

Input Type

Universal

Termination Type

Screw

Panel Depth

70mm

Display Colour

Red/Green

Country of Origin

Germany

Product details

cTRON Compact Controller

Timer and ramp function
2-digit display, red / green
Individually configured user level
Setpoint switchover
Network-on delay
2 limit comparators
Self-optimisation
Service counter

Areas of application:

Warming cabinets
Tempering and cooling systems
Drying and freezing systems
Industrial ovens and sterilisers in the food, plastics and packaging industry
To display process values