Jumo variTRON DIN Rail Power Supply, 100→200V ac ac Input, 24V dc dc Output, 3.4 → 3A Output, 80W
RS Stock No.: 244-0365Brand: JumoManufacturers Part No.: 705090/03-33Distrelec Article No.: 30368930

Technical Document
Specifications
Brand
JumoSeries
variTRON
AC or DC Input Voltage
ac
Input Voltage
100→200V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
3.4 → 3A
Power Rating
80W
Width
32mm
Height
130.5mm
Depth
106.5mm
Mounting Type
DIN Rail Mount
Country of Origin
Germany
Stock information temporarily unavailable.
BD 79.156
BD 79.156 Each (Exc. Vat)
BD 87.072
BD 87.072 Each (inc. VAT)
Jumo variTRON DIN Rail Power Supply, 100→200V ac ac Input, 24V dc dc Output, 3.4 → 3A Output, 80W
1
BD 79.156
BD 79.156 Each (Exc. Vat)
BD 87.072
BD 87.072 Each (inc. VAT)
Jumo variTRON DIN Rail Power Supply, 100→200V ac ac Input, 24V dc dc Output, 3.4 → 3A Output, 80W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JumoSeries
variTRON
AC or DC Input Voltage
ac
Input Voltage
100→200V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
3.4 → 3A
Power Rating
80W
Width
32mm
Height
130.5mm
Depth
106.5mm
Mounting Type
DIN Rail Mount
Country of Origin
Germany