Jumo Logoscreen NT, 6 Input Channels, Graphical Chart Recorder Measures Current, Millivolt, Resistance, Temperature,

RS Stock No.: 663-7673Brand: JumoManufacturers Part No.: 706581/08-300-33/020
brand-logo
View all in Chart Recorders

Technical Document

Specifications

Brand

Jumo

Chart Type

Graphical

Number of Inputs

6

Parameter Measured

Current, Millivolt, Resistance, Temperature, Voltage

Model Number p

Logoscreen NT

IP Rating

IP20, IP54

Country of Origin

Germany

Product details

LOGOSCREEN nt Paperless recorder

For recording, visualising, storing and analysing measured data
5.5 " TFT colour screen
Simple, menu-driven operation via operating key
Presentation of measurement values in various diagrams and process images
Presentation of alarm notifications and events
Data storage on a CF memory card
Automatic data read-out through PCA communication software
Interface for SCADA systems, PLC controls and PC systems
Integrated web server
Measurement values displayed via web browser
Simultaneous logging of up to three batch protocols
Batch control via barcode scanner
Modbus master function
Software setup program and relevant cables can be obtained separately (RS 253-510)
Communication software avaiable separately (RS 664-4404)

Stock information temporarily unavailable.

BD 1,550.054

BD 1,550.054 Each (Exc. Vat)

BD 1,705.059

BD 1,705.059 Each (inc. VAT)

Jumo Logoscreen NT, 6 Input Channels, Graphical Chart Recorder Measures Current, Millivolt, Resistance, Temperature,

BD 1,550.054

BD 1,550.054 Each (Exc. Vat)

BD 1,705.059

BD 1,705.059 Each (inc. VAT)

Jumo Logoscreen NT, 6 Input Channels, Graphical Chart Recorder Measures Current, Millivolt, Resistance, Temperature,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Chart Type

Graphical

Number of Inputs

6

Parameter Measured

Current, Millivolt, Resistance, Temperature, Voltage

Model Number p

Logoscreen NT

IP Rating

IP20, IP54

Country of Origin

Germany

Product details

LOGOSCREEN nt Paperless recorder

For recording, visualising, storing and analysing measured data
5.5 " TFT colour screen
Simple, menu-driven operation via operating key
Presentation of measurement values in various diagrams and process images
Presentation of alarm notifications and events
Data storage on a CF memory card
Automatic data read-out through PCA communication software
Interface for SCADA systems, PLC controls and PC systems
Integrated web server
Measurement values displayed via web browser
Simultaneous logging of up to three batch protocols
Batch control via barcode scanner
Modbus master function
Software setup program and relevant cables can be obtained separately (RS 253-510)
Communication software avaiable separately (RS 664-4404)