Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jumo 707075 Temperature Transmitter Analog Input, 24 V dc

RS Stock No.: 278-923Brand: JumoManufacturers Part No.: 707075/8-29/000
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Brand

Jumo

Input Type

Analog

Supply Voltage

24 V dc

Output Type

Analogue

Series

707075

Country of Origin

Germany

Stock information temporarily unavailable.

BD 252.472

BD 252.472 Each (Exc. Vat)

BD 277.719

BD 277.719 Each (inc. VAT)

Jumo 707075 Temperature Transmitter Analog Input, 24 V dc

BD 252.472

BD 252.472 Each (Exc. Vat)

BD 277.719

BD 277.719 Each (inc. VAT)

Jumo 707075 Temperature Transmitter Analog Input, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Input Type

Analog

Supply Voltage

24 V dc

Output Type

Analogue

Series

707075

Country of Origin

Germany